Surface mount fixed inductor featuring a powdered iron core and two coils. Offers inductance values of 201.59µH (parallel) and 806.34µH (series) with a 20% tolerance at 100kHz. Rated for a maximum DC current of 460mA, with a DC resistance of 951mΩ (parallel) and 3.804Ω (series). Operates within a temperature range of -40°C to 85°C and is supplied on tape and reel.
Eaton CTX200-2P-R technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current | 230mA |
| Current Rating | 460mA |
| DC Resistance (DCR) | 951mR |
| DC Resistance (DCR) - Parallel | 951mR |
| DC Resistance (DCR) - Series | 3.804R |
| DC Resistance-Max | 951mR |
| Depth | 11.43mm |
| Height | 5.97mm |
| Inductance | 201.59uH |
| Inductance - Parallel | 201.59uH |
| Inductance - Series | 806.34uH |
| Lead Free | Lead Free |
| Length | 11.43mm |
| Max DC Current | 460mA |
| Max Operating Temperature | 85°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Coils | 2 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Series | Econo-Pac™ |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Weight | 0.064oz |
| Width | 0.45inch |
| RoHS | Not CompliantNo |
Download the complete datasheet for Eaton CTX200-2P-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.