Eaton CTX200-3-R technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite, Metal |
| Current | 200mA |
| DC Resistance (DCR) | 1.238R |
| DC Resistance (DCR) - Parallel | 619mR |
| DC Resistance (DCR) - Series | 2.475R |
| Height | 4.83mm |
| Inductance - Parallel | 198.74uH |
| Inductance - Series | 794.98uH |
| Lead Free | Lead Free |
| Length | 0.55inch |
| Max DC Current | 390mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Coils | 2 |
| Package Quantity | 800 |
| Packaging | Tape and Reel |
| Series | OCTA-PAC® |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Weight | 0.064oz |
| Width | 13.97mm |
| RoHS | Not Compliant |
Download the complete datasheet for Eaton CTX200-3-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.