
Surface mount fixed inductor featuring a metal core and two coils. Inductance values of 200.7µH (parallel) and 802.82µH (series) are available with a 20% tolerance at 100kHz. Maximum DC current rating is 640mA, with a DC resistance of 545mΩ (series 2.18Ω). Operating temperature range spans from -40°C to 85°C.
Eaton CTX200-4-R technical specifications.
| Package/Case | Nonstandard |
| Core Material | Metal |
| Current | 320mA |
| Current Rating | 640mA |
| DC Resistance (DCR) | 545mR |
| DC Resistance (DCR) - Parallel | 545mR |
| DC Resistance (DCR) - Series | 2.18R |
| DC Resistance-Max | 545mR |
| Depth | 13.97mm |
| Height | 6.35mm |
| Inductance | 200.7uH |
| Inductance - Parallel | 200.7uH |
| Inductance - Series | 802.82uH |
| Lead Free | Lead Free |
| Length | 13.97mm |
| Max DC Current | 640mA |
| Max Operating Temperature | 85°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Coils | 2 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Series | OCTA-PAC® |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Weight | 0.016oz |
| Width | 0.55inch |
| RoHS | Not CompliantNo |
Download the complete datasheet for Eaton CTX200-4-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.