Surface mount fixed inductor featuring wirewound construction with an amorphous metal core. Offers dual inductance values of 200.4µH (parallel) and 801.8µH (series) with a 25% tolerance at 100kHz. Supports a maximum DC current of 940mA with a DC resistance of 521mΩ (parallel) or 2.085Ω (series). Operates within a temperature range of -40°C to 85°C and is supplied on tape and reel.
Eaton CTX200-4A-R technical specifications.
| Package/Case | Nonstandard |
| Core Material | Metal |
| Current | 460mA |
| DC Resistance (DCR) | 521mR |
| DC Resistance (DCR) - Parallel | 521mR |
| DC Resistance (DCR) - Series | 2.085R |
| Depth | 13.97mm |
| Height | 6.35mm |
| Inductance | 200uH |
| Inductance - Parallel | 200.4uH |
| Inductance - Series | 801.8uH |
| Lead Free | Lead Free |
| Length | 13.97mm |
| Max DC Current | 940mA |
| Max Operating Temperature | 85°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Coils | 2 |
| Package Quantity | 600 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Series | OCTA-PAC® PLUS |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 25% |
| Weight | 0.08oz |
| Width | 13.97mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Eaton CTX200-4A-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.