Eaton CTX210407TR-R technical specifications.
| Mount | Surface Mount |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Transformer Type | INVERTER TRANSFORMER |
| Turns Ratio | 1:86 |
| RoHS | Compliant |
Download the complete datasheet for Eaton CTX210407TR-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.