Eaton CTX210409-R technical specifications.
| Height | 5.5mm |
| Height - Seated (Max) | 5.5mm |
| Inductance | 20uH |
| Lead Free | Lead Free |
| Lead/Base Style | Gull Wing |
| Length | 21mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Output Current | 10mA |
| Output Voltage | 1.34kV |
| Package Quantity | 70 |
| Packaging | Bulk |
| Primary Winding(s) | Dual |
| Radiation Hardening | No |
| Secondary Winding(s) | Single |
| Termination | SMD/SMT |
| Transformer Type | INVERTER TRANSFORMER |
| Turns Ratio | 1:100 |
| Weight | 0.224oz |
| Width | 16.5mm |
| RoHS | Compliant |
Download the complete datasheet for Eaton CTX210409-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.