Eaton CTX210603TR-R technical specifications.
| Depth | 26mm |
| Height - Seated (Max) | 7.1mm |
| Inductance | 44uH |
| Lead/Base Style | Gull Wing |
| Length | 21mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Package Quantity | 275 |
| Packaging | Tape and Reel |
| Primary Winding(s) | Dual |
| Radiation Hardening | No |
| Secondary Winding(s) | Single |
| Transformer Type | INVERTER TRANSFORMER |
| Turns Ratio | 1:50 |
| Weight | 0.256oz |
| Width | 16.5mm |
| RoHS | Compliant |
Download the complete datasheet for Eaton CTX210603TR-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.