
General purpose power transformer featuring a 1:125 turns ratio and 6W power rating. This surface mount inverter transformer offers a 10mA output current and 1.34kV output voltage. Key specifications include 20uH inductance, 132mR DC resistance, and a 7-terminal gull wing lead style for SMD termination. Operating within a 0°C to 70°C temperature range, this lead-free and RoHS compliant component is supplied in bulk packaging.
Eaton CTX210611-R technical specifications.
| Current Rating | 11mA |
| DC Resistance (DCR) | 132mR |
| Depth | 26mm |
| Height | 7.1mm |
| Height - Seated (Max) | 7.1mm |
| Inductance | 20uH |
| Lead Free | Lead Free |
| Lead/Base Style | Gull Wing |
| Length | 21mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Output Current | 10mA |
| Output Voltage | 1.34kV |
| Package Quantity | 70 |
| Packaging | Bulk |
| Primary Winding(s) | Dual |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Secondary Winding(s) | Single |
| Termination | SMD/SMT |
| Transformer Type | INVERTER TRANSFORMER |
| Turns Ratio | 1:125 |
| Weight | 0.224oz |
| Width | 16.5mm |
| RoHS | Compliant |
Download the complete datasheet for Eaton CTX210611-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
