Eaton CTX210652TR-R technical specifications.
| Height - Seated (Max) | 8mm |
| Inductance | 43uH |
| Length | 14.4mm |
| Mount | Surface Mount |
| Package Quantity | 200 |
| Packaging | Tape and Reel |
| Primary Winding(s) | Dual |
| RoHS Compliant | Yes |
| Secondary Winding(s) | Single |
| Weight | 0.016oz |
| Width | 14.35mm |
| RoHS | Compliant |
Download the complete datasheet for Eaton CTX210652TR-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.