The CTX210655TR-R is a dual winding inverter transformer with a turns ratio of 1:67. It has a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. The transformer is designed for surface mount applications and is packaged in tape and reel with 200 units per package. Its dimensions are 14.4mm in length, 14.35mm in width, and 8mm in height when seated. The transformer has a weight of 0.016oz and features a gull wing lead/base style.
Eaton CTX210655TR-R technical specifications.
| Height - Seated (Max) | 8mm |
| Inductance | 43uH |
| Lead/Base Style | Gull Wing |
| Length | 14.4mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Package Quantity | 200 |
| Packaging | Tape and Reel |
| Primary Winding(s) | Dual |
| Radiation Hardening | No |
| Secondary Winding(s) | Single |
| Transformer Type | INVERTER TRANSFORMER |
| Turns Ratio | 1:67 |
| Weight | 0.016oz |
| Width | 14.35mm |
| RoHS | Compliant |
Download the complete datasheet for Eaton CTX210655TR-R to view detailed technical specifications.
No datasheet is available for this part.