Eaton CTX210657 technical specifications.
| Max Operating Temperature | 70 |
| Min Operating Temperature | 0 |
| Width | 14.35 |
| Length | 20.6 |
| Manufacturer Series | CTX210657 |
| Height | 8 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8504.31.40.35 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Eaton CTX210657 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.