Surface mount inverter transformer with a 1:100 turns ratio, delivering 1.34kV output voltage and 10mA output current. Features dual primary windings and a single secondary winding, operating at 80kHz with a 2.5W power rating. This lead-free component offers a 19uH inductance and 190mR DC resistance, suitable for PCB mounting with gull wing terminations. Designed for operation between 0°C and 70°C, it measures 14.35mm x 14.35mm x 8mm.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Eaton CTX210659-R datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Current Rating | 5mA |
| DC Resistance (DCR) | 190mR |
| Depth | 20.6mm |
| Frequency | 80kHz |
| Height | 8mm |
| Height - Seated (Max) | 8mm |
| Inductance | 19uH |
| Lead Free | Lead Free |
| Lead/Base Style | Gull Wing |
| Length | 14.35mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount, PCB |
| Output Current | 10mA |
| Output Voltage | 1.34kV |
| Package Quantity | 70 |
| Packaging | Bulk |
| Primary Winding(s) | Dual |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Secondary Current | 5mA |
| Secondary Winding(s) | Single |
| Termination | SMD/SMT |
| Transformer Type | INVERTER TRANSFORMER |
| Turns Ratio | 1:100 |
| Weight | 0.176oz |
| Width | 14.35mm |
| RoHS | Compliant |
Download the complete datasheet for Eaton CTX210659-R to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.