Eaton CTX210659TR-R technical specifications.
| Depth | 14.35mm |
| Length | 22mm |
| Package Quantity | 200 |
| Packaging | Tape and Reel |
| Primary Winding(s) | Dual |
| Radiation Hardening | No |
| Secondary Winding(s) | Single |
| Series | CCFL TRANSFORMERS |
| Weight | 0.016oz |
| RoHS | Compliant |
Download the complete datasheet for Eaton CTX210659TR-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.