Surface mount fixed inductor featuring dual windings with parallel inductance of 25.4µH and series inductance of 101.6µH, both with a 20% tolerance. Designed for powdered iron core applications, it supports a maximum DC current of 960mA (parallel) or 480mA (series) with DC resistance values of 177mΩ (parallel) and 708mΩ (series). Operating temperature range is -40°C to 85°C, with a nonstandard package measuring 11.43mm depth, 8.89mm width, and 4.19mm height. This unshielded component is supplied on tape and reel for efficient surface mount assembly.
Eaton CTX25-1P-R technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current | 480mA |
| DC Resistance (DCR) | 354mR |
| DC Resistance (DCR) - Parallel | 177mR |
| DC Resistance (DCR) - Series | 708mR |
| Depth | 11.43mm |
| Height | 4.19mm |
| Inductance - Parallel | 25.4uH |
| Inductance - Series | 101.6uH |
| Lead Free | Lead Free |
| Length | 0.45inch |
| Max DC Current | 960mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Coils | 2 |
| Package Quantity | 1100 |
| Packaging | Tape and Reel |
| Series | Econo-Pac™ |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Weight | 0.048oz |
| Width | 8.89mm |
| RoHS | Not Compliant |
Download the complete datasheet for Eaton CTX25-1P-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.