Surface mount fixed inductor featuring a powdered iron core for power applications. Offers dual inductance values of 25.65µH (parallel) and 102.6µH (series) with a 20% tolerance at 100kHz. Supports a maximum DC current of 1.6A with a low series DC resistance of 461mΩ and parallel DC resistance of 115mΩ. Encased in a nonstandard package with dimensions of 13.97mm (depth), 6.35mm (height), 11.43mm (width), and 0.55 inches (length). Operates within a temperature range of -40°C to 85°C and is supplied on tape and reel.
Eaton CTX25-4P-R technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 1.6A |
| DC Resistance (DCR) | 115mR |
| DC Resistance (DCR) - Parallel | 115mR |
| DC Resistance (DCR) - Series | 461mR |
| DC Resistance-Max | 115mR |
| Depth | 13.97mm |
| Height | 6.35mm |
| Inductance | 25.65uH |
| Inductance - Parallel | 25.65uH |
| Inductance - Series | 102.6uH |
| Lead Free | Lead Free |
| Length | 0.55inch |
| Max DC Current | 1.6A |
| Max Operating Temperature | 85°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Coils | 2 |
| Package Quantity | 600 |
| Packaging | Tape and Reel |
| Series | Econo-Pac™ |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Weight | 0.096oz |
| Width | 11.43mm |
| RoHS | Not Compliant |
Download the complete datasheet for Eaton CTX25-4P-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.