
Through-hole fixed inductor featuring 250µH inductance with a 20% tolerance, tested at 100kHz. Designed with a powdered iron core for power applications, it handles a DC current of 1.9A and has a DC resistance of 0.221 Ohms. This unshielded component offers radial pin termination and operates within a temperature range of -40°C to 75°C.
Eaton CTX250-1-52M-R technical specifications.
| Core Material | Ferrite |
| DC Current | 1.9A |
| DC Resistance (DCR) | 221mR |
| Depth | 16mm |
| Diameter | 20.9mm |
| Height | 22.5mm |
| Height - Seated (Max) | 22.5044mm |
| Inductance | 250uH |
| Lead Free | Lead Free |
| Lead Pitch | 20.3mm |
| Lead/Base Style | Pin |
| Length | 31mm |
| Max DC Current | 2.2A |
| Max Operating Temperature | 75°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Package Quantity | 132 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Resistance | 0.221R |
| Series | CTX |
| Shielding | Unshielded |
| Termination | Radial |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Weight | 0.656oz |
| RoHS | Compliant |
Download the complete datasheet for Eaton CTX250-1-52M-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
