General purpose radial inductor featuring 250µH inductance with a 20% tolerance. This through-hole component utilizes a ferrite core and offers a maximum DC current rating of 4.2A. It operates within a temperature range of -40°C to 75°C and has a DC resistance of 83.3mR. The unshielded design is presented in bulk packaging.
Eaton CTX250-2-52LP-R technical specifications.
| Package/Case | Radial |
| Core Material | Ferrite |
| Current Rating | 4.2A |
| DC Current | 4.2A |
| DC Resistance (DCR) | 83.3mR |
| Diameter | 31.2mm |
| Height | 19mm |
| Height - Seated (Max) | 0.748inch |
| Inductance | 250uH |
| Lead Free | Lead Free |
| Lead Pitch | 28.5mm |
| Lead/Base Style | Radial |
| Max DC Current | 4.2A |
| Max Operating Temperature | 75°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 36 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Saturation Current | 4.2A |
| Series | CTX |
| Shielding | Unshielded |
| Termination | Radial |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Weight | 1.824oz |
| Width | 19mm |
| RoHS | Compliant |
Download the complete datasheet for Eaton CTX250-2-52LP-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.