Eaton CTX250-4P-R technical specifications.
| Package/Case | SMD/SMT |
| Height | 0.25inch |
| Inductance - Parallel | 250uH |
| Inductance - Series | 1mH |
| Length | 0.55inch |
| Mount | Surface Mount |
| Number of Coils | 2 |
| Package Quantity | 600 |
| Packaging | Tape and Reel |
| Series | Econo-Pac™ |
| Tolerance | 20% |
| Width | 0.55inch |
| RoHS | Compliant |
Download the complete datasheet for Eaton CTX250-4P-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.