General purpose radial inductor featuring 250µH inductance with a 20% tolerance. Powdered iron core material supports a DC current rating of 9.2A and a saturation current of 8.1A. Operates within a temperature range of -40°C to 75°C, with a low DC resistance of 40mΩ. Through-hole mounting with a 49.4mm lead pitch. RoHS compliant.
Eaton CTX250-5-52-R technical specifications.
| Package/Case | Radial |
| Core Material | Ferrite |
| Current Rating | 9.2A |
| DC Current | 9.2A |
| DC Resistance (DCR) | 40mR |
| Depth | 24.3mm |
| Diameter | 53.7mm |
| Height | 24.3mm |
| Inductance | 250uH |
| Inductance - Parallel | 250uH |
| Lead Free | Lead Free |
| Lead Pitch | 49.4mm |
| Lead/Base Style | Radial |
| Max DC Current | 8.1A |
| Max Operating Temperature | 75°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 18 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Saturation Current | 8.1A |
| Shielding | Unshielded |
| Termination | Radial |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Weight | 6.752oz |
| Width | 0.957inch |
| RoHS | Compliant |
Download the complete datasheet for Eaton CTX250-5-52-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.