Surface mount fixed inductor featuring amorphous metal core for power applications. Offers dual inductance configurations: 303.7µH (parallel) and 1.215mH (series) with a 25% tolerance at 100kHz. Rated for a maximum DC current of 600mA with a DC resistance of 1.174Ω (parallel) and 4.697Ω (series). Operates within a temperature range of -40°C to 85°C.
Eaton CTX300-2A-R technical specifications.
| Package/Case | Nonstandard |
| Core Material | Metal |
| Current | 290mA |
| DC Resistance (DCR) | 2.349R |
| DC Resistance (DCR) - Parallel | 1.174R |
| DC Resistance (DCR) - Series | 4.697R |
| Height | 5.97mm |
| Inductance | 300uH |
| Inductance - Parallel | 303.7uH |
| Inductance - Series | 1.215mH |
| Lead Free | Lead Free |
| Length | 0.45inch |
| Max DC Current | 600mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Coils | 2 |
| Package Quantity | 800 |
| Packaging | Tape and Reel |
| Series | OCTA-PAC® PLUS |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 25% |
| Weight | 0.016oz |
| Width | 8.89mm |
| RoHS | Not Compliant |
Download the complete datasheet for Eaton CTX300-2A-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.