The CTX300-3 is a general purpose inductor from Eaton, featuring a nominal inductance of 301.06uH and a tolerance of 20%. It has a maximum operating temperature of 85 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. This inductor is designed for surface mount applications and has a rated current maximum of 0.48A.
Eaton CTX300-3 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 4 |
| Min Operating Temperature | -40 |
| Number of Functions | 2 |
| Tolerance | 20 |
| Terminal Placement | ON CIRCLE |
| Inductance-Nom (L) | 301.06 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 0.951 |
| Rated Current-Max | 0.48 |
| Manufacturer Series | CTX |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Eaton CTX300-3 to view detailed technical specifications.
No datasheet is available for this part.