Surface mount power wirewound inductor featuring amorphous metal core. Offers dual inductance configurations: 300µH (series) and 296.2µH (parallel), with a 25% tolerance. Rated for a maximum DC current of 540mA, with a DC resistance of 2.618Ω (series) and 1.309Ω (parallel). Operating temperature range from -40°C to 85°C. Packaged in tape and reel.
Eaton CTX300-3A-R technical specifications.
| Package/Case | Nonstandard |
| Core Material | Metal |
| Current | 280mA |
| DC Resistance (DCR) | 2.618R |
| DC Resistance (DCR) - Parallel | 1.309R |
| DC Resistance (DCR) - Series | 5.236R |
| Height | 4.83mm |
| Inductance | 300uH |
| Inductance - Parallel | 296.2uH |
| Inductance - Series | 1.2mH |
| Lead Free | Lead Free |
| Length | 0.55inch |
| Max DC Current | 540mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Coils | 2 |
| Package Quantity | 800 |
| Packaging | Tape and Reel |
| Series | OCTA-PAC® PLUS |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Tolerance | 25% |
| Weight | 0.016oz |
| Width | 11.43mm |
| RoHS | Not Compliant |
Download the complete datasheet for Eaton CTX300-3A-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.