The CTX300-3P is a 4-terminal general purpose inductor from Eaton, with a nominal inductance of 298.39uH and a maximum DC resistance of 0.926 ohms. It has a maximum rated current of 0.47A and operates within a temperature range of -40 to 85 degrees Celsius. The inductor is not shielded and is designed for RF applications.
Eaton CTX300-3P technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 4 |
| Min Operating Temperature | -40 |
| Number of Functions | 2 |
| Tolerance | 20 |
| Terminal Placement | ON CIRCLE |
| Inductance-Nom (L) | 298.39 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 0.926 |
| Rated Current-Max | 0.47 |
| Manufacturer Series | CTX |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Eaton CTX300-3P to view detailed technical specifications.
No datasheet is available for this part.