Surface mount fixed inductor featuring a powdered iron core. Offers dual inductance values of 298.39µH (parallel) and 1.2mH (series) with a 20% tolerance. Rated for a maximum DC current of 500mA, with DC resistance of 926mΩ (parallel) and 3.702Ω (series). Operates within a temperature range of -40°C to 85°C. Packaged in tape and reel.
Eaton CTX300-3P-R technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current | 250A |
| DC Resistance (DCR) | 1.851R |
| DC Resistance (DCR) - Parallel | 926mR |
| DC Resistance (DCR) - Series | 3.702R |
| Height | 4.83mm |
| Inductance | 298uH |
| Inductance - Parallel | 298.39uH |
| Inductance - Series | 1.2mH |
| Lead Free | Lead Free |
| Length | 0.55inch |
| Max DC Current | 500mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Coils | 2 |
| Package Quantity | 800 |
| Packaging | Tape and Reel |
| Series | Econo-Pac™ |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Weight | 0.016oz |
| Width | 11.43mm |
| RoHS | Not Compliant |
Download the complete datasheet for Eaton CTX300-3P-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.