Eaton CTX300-4 technical specifications.
| Package/Case | Metal |
| Core Material | Metal |
| DC Resistance (DCR) | 672mR |
| Depth | 13.97mm |
| Inductance | 298.12uH |
| Lead Free | Contains Lead |
| Length | 13.97mm |
| Max Operating Temperature | 85°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Shielding | Unshielded |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| RoHS | Not Compliant |
Download the complete datasheet for Eaton CTX300-4 to view detailed technical specifications.
No datasheet is available for this part.