
Surface mount general purpose inductor featuring a nonstandard package with ferrite and metal core material. Offers 298.12µH inductance at 100kHz test frequency with a 20% tolerance. Rated for a maximum DC current of 620mA, it has a DC resistance of 672mΩ. Operating temperature range is -40°C to 85°C, with dimensions of 13.97mm length, 13.97mm depth, and 6.35mm height.
Eaton CTX300-4-R technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite, Metal |
| Current Rating | 620mA |
| DC Resistance (DCR) | 672mR |
| DC Resistance (DCR) - Parallel | 672mR |
| DC Resistance (DCR) - Series | 2.687R |
| DC Resistance-Max | 672mR |
| Depth | 13.97mm |
| Height | 6.35mm |
| Inductance | 298.12uH |
| Inductance - Parallel | 298.12uH |
| Inductance - Series | 1.2mH |
| Length | 13.97mm |
| Max DC Current | 620mA |
| Max Operating Temperature | 85°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Coils | 2 |
| Package Quantity | 600 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Series | OCTA-PAC® |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Weight | 0.112oz |
| Width | 0.55inch |
| RoHS | Not CompliantNo |
Download the complete datasheet for Eaton CTX300-4-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
