Surface mount fixed inductor featuring a powdered iron core with 299uH inductance and 20% tolerance. Offers parallel inductance of 298.93uH and series inductance of 1.2mH. Supports a maximum DC current of 540mA with a parallel DC resistance of 1.003 Ohms and series DC resistance of 4.011 Ohms. Operating temperature range from -40°C to 85°C, packaged in tape and reel.
Eaton CTX300-4P-R technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current | 270mA |
| DC Resistance (DCR) | 2.006R |
| DC Resistance (DCR) - Parallel | 1.003R |
| DC Resistance (DCR) - Series | 4.011R |
| Height | 6.35mm |
| Inductance | 299uH |
| Inductance - Parallel | 298.93uH |
| Inductance - Series | 1.2mH |
| Lead Free | Lead Free |
| Length | 0.55inch |
| Max DC Current | 540mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Coils | 2 |
| Package Quantity | 600 |
| Packaging | Tape and Reel |
| Series | Econo-Pac™ |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Weight | 0.096oz |
| Width | 11.43mm |
| RoHS | Not Compliant |
Download the complete datasheet for Eaton CTX300-4P-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
