Eaton CTX32T-121-R technical specifications.
| Case Code (Imperial) | 1210 |
| Package/Case | 1210 |
| Core Material | Ceramic |
| Current Rating | 70mA |
| DC Resistance (DCR) | 11R |
| Height | 0.086inch |
| Height - Seated (Max) | 0.087inch |
| Inductance | 120uH |
| Length | 0.126inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Package Quantity | 6000 |
| Packaging | Tape and Reel |
| Self Resonant Frequency | 10MHz |
| Series | 1210 |
| Shielding | Unshielded |
| Test Frequency | 796kHz |
| Tolerance | 10% |
| Weight | 0.016oz |
| Width | 0.079inch |
| RoHS | Compliant |
Download the complete datasheet for Eaton CTX32T-121-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.