Surface mount wirewound RF inductor with 3.3µH inductance and 20% tolerance, tested at 7.96MHz. Features a 1210 case size, 260mA current rating, and 1.2Ω DC resistance. Operates within a -25°C to 85°C temperature range. Ceramic core, unshielded construction, and tape and reel packaging.
Eaton CTX32T-3R3-R technical specifications.
| Case Code (Imperial) | 1210 |
| Package/Case | 1210 |
| Core Material | Ceramic |
| Current Rating | 260mA |
| DC Current | 260mA |
| DC Resistance (DCR) | 1.2R |
| Depth | 2.5mm |
| Height | 0.086inch |
| Height - Seated (Max) | 0.087inch |
| Inductance | 3.3uH |
| Length | 0.126inch |
| Max Operating Temperature | 85°C |
| Military Standard | Not |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 60MHz |
| Series | 1210 |
| Shielding | Unshielded |
| Test Frequency | 7.96MHz |
| Tolerance | 20% |
| Weight | 0.016oz |
| Width | 0.079inch |
| RoHS | Compliant |
Download the complete datasheet for Eaton CTX32T-3R3-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.