Eaton CTX33-1-R technical specifications.
| Package/Case | Nonstandard |
| Core Material | Metal |
| DC Resistance (DCR) - Parallel | 293mR |
| DC Resistance (DCR) - Series | 1.171R |
| Height | 0.165inch |
| Inductance | 32.4uH |
| Inductance - Parallel | 32.4uH |
| Inductance - Series | 129.6uH |
| Lead Free | Lead Free |
| Length | 0.45inch |
| Max DC Current | 720mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Coils | 2 |
| Package Quantity | 1100 |
| Packaging | Tape and Reel |
| Series | OCTA-PAC® |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Weight | 0.016oz |
| Width | 11.43mm |
| RoHS | Not Compliant |
Download the complete datasheet for Eaton CTX33-1-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.