Eaton CTX33-18395-R technical specifications.
| Package/Case | SMD/SMT |
| Lead Free | Lead Free |
| Package Quantity | 115 |
| Packaging | Tape and Reel |
| Weight | 0.656oz |
| RoHS | Compliant |
Download the complete datasheet for Eaton CTX33-18395-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.