Surface mount fixed inductor featuring a metal core and two coils. Offers selectable inductance of 33µH (series) or 34.26µH (parallel) with a 25% tolerance at 100kHz. Handles a maximum DC current of 1.39A, with a rated RMS current of 1.22A. DC resistance is 249mΩ (series) or 995mΩ (parallel). Operating temperature range is -40°C to 85°C.
Eaton CTX33-1A-R technical specifications.
| Package/Case | Nonstandard |
| Core Material | Metal |
| Current Rating | 1.22A |
| DC Resistance (DCR) | 249mR |
| DC Resistance (DCR) - Parallel | 249mR |
| DC Resistance (DCR) - Series | 995mR |
| DC Resistance-Max | 249mR |
| Depth | 11.43mm |
| Height | 4.19mm |
| Inductance | 33uH |
| Inductance - Parallel | 34.26uH |
| Inductance - Series | 137.1uH |
| Lead Free | Lead Free |
| Length | 0.45inch |
| Max DC Current | 1.39A |
| Max Operating Temperature | 85°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Coils | 2 |
| Package Quantity | 1100 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 1.22A |
| Series | OCTA-PAC® PLUS |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 25% |
| Weight | 0.032oz |
| Width | 8.89mm |
| RoHS | Not Compliant |
Download the complete datasheet for Eaton CTX33-1A-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.