Eaton CTX33-1P technical specifications.
| Package/Case | Nonstandard |
| Current | 400mA |
| DC Resistance (DCR) | 500.5mR |
| DC Resistance (DCR) - Parallel | 250mR |
| DC Resistance (DCR) - Series | 1.001R |
| Height | 0.165inch |
| Inductance - Parallel | 32.33uH |
| Inductance - Series | 129.32uH |
| Length | 0.45inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Coils | 2 |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| RoHS Compliant | No |
| Series | Econo-Pac™ |
| Shielding | Unshielded |
| Tolerance | 20% |
| Width | 0.45inch |
| RoHS | Not Compliant |
Download the complete datasheet for Eaton CTX33-1P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.