Surface mount fixed inductor featuring a powdered iron core. Inductance values of 32.33µH (parallel) and 129.32µH (series) are available with a 20% tolerance at 100kHz. Maximum DC current rating is 800mA, with a DC resistance of 250mΩ. Operating temperature range spans from -40°C to 85°C.
Eaton CTX33-1P-R technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current | 400mA |
| Current Rating | 800mA |
| DC Resistance (DCR) | 250mR |
| DC Resistance (DCR) - Parallel | 250mR |
| DC Resistance (DCR) - Series | 1.001R |
| DC Resistance-Max | 250mR |
| Depth | 11.43mm |
| Height | 4.19mm |
| Inductance | 32.33uH |
| Inductance - Parallel | 32.33uH |
| Inductance - Series | 129.32uH |
| Lead Free | Lead Free |
| Length | 11.43mm |
| Max DC Current | 800mA |
| Max Operating Temperature | 85°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Coils | 2 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Series | Econo-Pac™ |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Weight | 0.048oz |
| Width | 0.45inch |
| RoHS | Not CompliantNo |
Download the complete datasheet for Eaton CTX33-1P-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.