
Surface mount fixed inductor featuring dual coils with a selectable inductance of 31.77µH (parallel) or 127.09µH (series). This wirewound component offers a 20% tolerance and a current rating of 1.4A at 100kHz. Constructed with ferrite and metal core materials, it exhibits a DC resistance of 105mΩ (parallel) and 420mΩ (series). Operating within a temperature range of -40°C to 85°C, it is supplied in tape and reel packaging.
Eaton CTX33-2-R technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite, Metal |
| Current Rating | 1.4A |
| DC Resistance (DCR) | 105mR |
| DC Resistance (DCR) - Parallel | 105mR |
| DC Resistance (DCR) - Series | 420mR |
| DC Resistance-Max | 105mR |
| Depth | 11.43mm |
| Height | 0.235inch |
| Inductance | 31.77uH |
| Inductance - Parallel | 31.77uH |
| Inductance - Series | 127.09uH |
| Length | 11.43mm |
| Max DC Current | 1.4A |
| Max Operating Temperature | 85°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Coils | 2 |
| Package Quantity | 800 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Series | OCTA-PAC® |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Weight | 0.064oz |
| Width | 0.45inch |
| RoHS | Not CompliantNo |
Download the complete datasheet for Eaton CTX33-2-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
