
Surface mount fixed inductor featuring a metal core and dual coils. Offers selectable inductance values of 33µH (series) or 139.4µH (parallel) with a 25% tolerance at 100kHz. Supports a maximum DC current of 1.79A, with a rated current of 1.56A and a saturation current of 780mA. Exhibits low DC resistance, with parallel DCR at 162mΩ and series DCR at 649mΩ. Operates within a temperature range of -40°C to 85°C.
Eaton CTX33-2A-R technical specifications.
| Package/Case | Nonstandard |
| Core Material | Metal |
| Current | 780mA |
| Current Rating | 1.56A |
| DC Resistance (DCR) | 324.5mR |
| DC Resistance (DCR) - Parallel | 162mR |
| DC Resistance (DCR) - Series | 649mR |
| DC Resistance-Max | 162mR |
| Depth | 11.43mm |
| Height | 5.97mm |
| Inductance | 33uH |
| Inductance - Parallel | 34.84uH |
| Inductance - Series | 139.4uH |
| Length | 0.45inch |
| Max DC Current | 1.79A |
| Max Operating Temperature | 85°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Coils | 2 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Series | OCTA-PAC® PLUS |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 25% |
| Weight | 0.048oz |
| Width | 0.45inch |
| RoHS | Not Compliant |
Download the complete datasheet for Eaton CTX33-2A-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.