
Surface mount general purpose fixed inductor featuring 32.86µH inductance with a 20% tolerance. This two-element, unshielded power inductor utilizes a powdered iron core and offers a current rating of 960mA. It operates within a temperature range of -40°C to 85°C and has a DC resistance of 83mΩ. The component is supplied on tape and reel, with dimensions of 13.97mm (length/depth) and 4.83mm (height).
Eaton CTX33-3-R technical specifications.
| Package/Case | Nonstandard |
| Core Material | Metal, Ferrite |
| Current Rating | 960mA |
| DC Resistance (DCR) | 83mR |
| DC Resistance (DCR) - Parallel | 83mR |
| DC Resistance (DCR) - Series | 331mR |
| DC Resistance-Max | 830mR |
| Depth | 13.97mm |
| Height | 4.83mm |
| Inductance | 32.86uH |
| Inductance - Parallel | 32.86uH |
| Inductance - Series | 131.42uH |
| Inductance Tolerance | 20% |
| Inductor Type | POWER |
| Lead Free | Lead Free |
| Length | 13.97mm |
| Max DC Current | 960mA |
| Max Operating Temperature | 85°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Coils | 2 |
| Package Quantity | 800 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 960mA |
| Series | OCTA-PAC® |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Weight | 0.064oz |
| Width | 0.55inch |
| RoHS | Not CompliantNo |
Download the complete datasheet for Eaton CTX33-3-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
