Surface mount fixed inductor featuring a metal core and dual coils. Offers 33µH inductance with a 25% tolerance at 100kHz. Rated for a maximum DC current of 2.25A, with a DC resistance of 71mΩ. Operating temperature range from -40°C to 85°C.
Eaton CTX33-4A-R technical specifications.
| Package/Case | Nonstandard |
| Core Material | Metal |
| Current | 1.25A |
| Current Rating | 2.94A |
| DC Resistance (DCR) | 71mR |
| DC Resistance (DCR) - Parallel | 71mR |
| DC Resistance (DCR) - Series | 283mR |
| DC Resistance-Max | 71mR |
| Depth | 13.97mm |
| Height | 6.35mm |
| Inductance | 33uH |
| Inductance - Parallel | 34.8uH |
| Inductance - Series | 139.2uH |
| Lead Free | Lead Free |
| Length | 13.97mm |
| Max DC Current | 2.25A |
| Max Operating Temperature | 85°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Coils | 2 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Series | OCTA-PAC® PLUS |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 25% |
| Weight | 0.08oz |
| Width | 0.55inch |
| RoHS | Not CompliantNo |
Download the complete datasheet for Eaton CTX33-4A-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.