Surface mount fixed inductor featuring a powdered iron core and two coils. Offers 33.21uH inductance at 100kHz with a 20% tolerance. Rated for 1.3A maximum DC current with a DC resistance of 166mR. Also provides 132.86uH inductance in series configuration with 662mR DCR. Operates from -40°C to 85°C and is supplied on tape and reel.
Eaton CTX33-4P-R technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current | 650mA |
| DC Resistance (DCR) | 166mR |
| DC Resistance (DCR) - Parallel | 166mR |
| DC Resistance (DCR) - Series | 662mR |
| Depth | 13.97mm |
| Height | 6.35mm |
| Inductance | 33.21uH |
| Inductance - Parallel | 33.21uH |
| Inductance - Series | 132.86uH |
| Lead Free | Lead Free |
| Length | 13.97mm |
| Max DC Current | 1.3A |
| Max Operating Temperature | 85°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Coils | 2 |
| Package Quantity | 600 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Series | Econo-Pac™ |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Weight | 0.096oz |
| Width | 0.55inch |
| RoHS | Not CompliantNo |
Download the complete datasheet for Eaton CTX33-4P-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.