Surface mount fixed inductor featuring a metal core and two coils, offering selectable inductance values of 4.9µH (parallel) and 19.6µH (series) with a 20% tolerance at 100kHz. This unshielded component supports a maximum DC current of 2.3A with a low DC resistance of 30mΩ (parallel) and 122mΩ (series). Operating within a temperature range of -40°C to 85°C, it is supplied in tape and reel packaging.
Eaton CTX5-1-R technical specifications.
| Package/Case | Nonstandard |
| Core Material | Metal |
| Current | 1.15A |
| Current Rating | 2.3A |
| DC Resistance (DCR) | 61mR |
| DC Resistance (DCR) - Parallel | 30mR |
| DC Resistance (DCR) - Series | 122mR |
| DC Resistance-Max | 30mR |
| Depth | 11.43mm |
| Height | 4.19mm |
| Inductance | 4.9uH |
| Inductance - Parallel | 4.9uH |
| Inductance - Series | 19.6uH |
| Lead Free | Lead Free |
| Length | 0.45inch |
| Max DC Current | 2.3A |
| Max Operating Temperature | 85°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Coils | 2 |
| Package Quantity | 1100 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Series | OCTA-PAC® |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Weight | 0.064oz |
| Width | 0.45inch |
| RoHS | Not Compliant |
Download the complete datasheet for Eaton CTX5-1-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.