Surface mount fixed inductor featuring a metal core and two coils, offering selectable inductance values of 5.06µH (parallel) or 20.22µH (series) with a 25% tolerance at 100kHz. This unshielded component supports a maximum DC current of 4.69A and an RMS current of 4.34A. It has a low DC resistance of 21mΩ (parallel) and 84mΩ (series), with operating temperatures ranging from -40°C to 85°C. The inductor is supplied on tape and reel, with a nonstandard package size.
Eaton CTX5-2A-R technical specifications.
| Package/Case | Nonstandard |
| Core Material | Metal |
| Current Rating | 4.69A |
| DC Resistance (DCR) | 21mR |
| DC Resistance (DCR) - Parallel | 21mR |
| DC Resistance (DCR) - Series | 84mR |
| DC Resistance-Max | 21mR |
| Depth | 11.43mm |
| Height | 5.97mm |
| Inductance | 5uH |
| Inductance - Parallel | 5.06uH |
| Inductance - Series | 20.22uH |
| Lead Free | Lead Free |
| Length | 0.45inch |
| Max DC Current | 4.69A |
| Max Operating Temperature | 85°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Coils | 2 |
| Package Quantity | 800 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 4.34A |
| RoHS Compliant | No |
| Series | OCTA-PAC® PLUS |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 25% |
| Weight | 0.048oz |
| Width | 0.45inch |
| RoHS | Not Compliant |
Download the complete datasheet for Eaton CTX5-2A-R to view detailed technical specifications.
No datasheet is available for this part.