Surface mount fixed inductor featuring a wirewound construction with an amorphous metal core. Offers selectable inductance values of 5µH (series) and 20.81µH (parallel) with a 25% tolerance. Supports a maximum DC current of 4.09A, with DC resistance (DCR) of 15mΩ (parallel) and 61mΩ (series). Operating temperature range from -40°C to 85°C, packaged in tape and reel.
Eaton CTX5-3A-R technical specifications.
| Package/Case | Nonstandard |
| Core Material | Metal |
| Current | 2.62A |
| DC Resistance (DCR) | 30.5mR |
| DC Resistance (DCR) - Parallel | 15mR |
| DC Resistance (DCR) - Series | 61mR |
| Height | 4.83mm |
| Inductance | 5uH |
| Inductance - Parallel | 5.2uH |
| Inductance - Series | 20.81uH |
| Lead Free | Lead Free |
| Length | 0.55inch |
| Max DC Current | 4.09A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Coils | 2 |
| Package Quantity | 800 |
| Packaging | Tape and Reel |
| Series | OCTA-PAC® PLUS |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Tolerance | 25% |
| Weight | 0.064oz |
| Width | 11.43mm |
| RoHS | Not Compliant |
Download the complete datasheet for Eaton CTX5-3A-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.