
Surface mount power inductor featuring a powdered iron core for efficient energy storage. Offers selectable inductance values of 5.15µH (parallel) and 20.62µH (series) with a 20% tolerance at 100kHz. Handles a maximum DC current of 3.3A and RMS current of 3.3A, with DC resistance of 27mΩ (parallel) and 107mΩ (series). Operates within a temperature range of -40°C to 85°C, packaged in tape and reel for automated assembly.
Eaton CTX5-4P-R technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current | 1.65A |
| DC Resistance (DCR) | 53.5mR |
| DC Resistance (DCR) - Parallel | 27mR |
| DC Resistance (DCR) - Series | 107mR |
| Depth | 13.97mm |
| Height | 0.25inch |
| Inductance | 5.15uH |
| Inductance - Parallel | 5.15uH |
| Inductance - Series | 20.62uH |
| Inductance Tolerance | 20% |
| Inductor Type | POWER INDUCTOR |
| Lead Free | Lead Free |
| Length | 0.55inch |
| Max DC Current | 3.3A |
| Max Operating Temperature | 85°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Coils | 2 |
| Package Quantity | 600 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 3.3A |
| Series | Econo-Pac™ |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Weight | 0.096oz |
| Width | 11.43mm |
| RoHS | Not Compliant |
Download the complete datasheet for Eaton CTX5-4P-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.