Eaton CTX50-1 technical specifications.
| Package/Case | Nonstandard |
| Current | 320mA |
| DC Resistance (DCR) | 730.5mR |
| DC Resistance (DCR) - Parallel | 365mR |
| DC Resistance (DCR) - Series | 1.461R |
| Height | 0.165inch |
| Inductance - Parallel | 50.63uH |
| Inductance - Series | 202.5uH |
| Lead Free | Contains Lead |
| Length | 0.45inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Coils | 2 |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Series | OCTA-PAC® |
| Shielding | Unshielded |
| Tolerance | 20% |
| Width | 0.45inch |
| RoHS | Not Compliant |
Download the complete datasheet for Eaton CTX50-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
