
Surface mount fixed inductor featuring a wirewound construction with ferrite and metal core material. Offers selectable inductance values of 50.63µH (parallel) and 202.5µH (series) with a 20% tolerance, tested at 100kHz. Supports a maximum DC current of 640mA with a DC resistance of 365mΩ (parallel) or 1.461Ω (series). Operates within a temperature range of -40°C to 85°C and is provided on tape and reel packaging.
Eaton CTX50-1-R technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite, Metal |
| Current | 320mA |
| Current Rating | 640mA |
| DC Resistance (DCR) | 730.5mR |
| DC Resistance (DCR) - Parallel | 365mR |
| DC Resistance (DCR) - Series | 1.461R |
| DC Resistance-Max | 365mR |
| Depth | 11.43mm |
| Height | 4.19mm |
| Inductance | 50.63uH |
| Inductance - Parallel | 50.63uH |
| Inductance - Series | 202.5uH |
| Lead Free | Lead Free |
| Length | 11.43mm |
| Max DC Current | 640mA |
| Max Operating Temperature | 85°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Coils | 2 |
| Package Quantity | 1100 |
| Packaging | Tape and Reel |
| Series | OCTA-PAC® |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Weight | 0.048oz |
| Width | 0.45inch |
| RoHS | Not Compliant |
Download the complete datasheet for Eaton CTX50-1-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
