Through-hole fixed inductor featuring 50µH inductance with a 20% tolerance, designed for power applications. This unshielded toroidal inductor utilizes a powdered iron core and offers a current rating of 13.9A with a DC resistance of 12.4mΩ. Operating within a temperature range of -40°C to 75°C, it has a lead pitch of 42.8mm and a radial termination style.
Eaton CTX50-10-52LP-R technical specifications.
| Package/Case | Radial |
| Core Material | Ferrite |
| Current Rating | 13.9A |
| DC Resistance (DCR) | 12.4mR |
| Diameter | 47.5mm |
| Height | 21.3mm |
| Height - Seated (Max) | 0.839inch |
| Inductance | 50uH |
| Lead Free | Lead Free |
| Lead Pitch | 42.8mm |
| Lead/Base Style | Radial |
| Max DC Current | 12.7A |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 16 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Saturation Current | 12.7A |
| Series | CTX |
| Shielding | Unshielded |
| Termination | Radial |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Weight | 0.016oz |
| RoHS | Compliant |
Download the complete datasheet for Eaton CTX50-10-52LP-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.