
Through-hole fixed inductor featuring 50µH inductance with a 20% tolerance, designed for power applications. This radial component offers a 4.9A current rating and a low 32.6mΩ DC resistance. Operating within a -40°C to 75°C temperature range, it utilizes a powdered iron core and is supplied in bulk packaging.
Eaton CTX50-2-52-R technical specifications.
| Package/Case | Radial |
| Core Material | Ferrite |
| Current Rating | 4.9A |
| DC Current | 4.9A |
| DC Resistance (DCR) | 32.6mR |
| Depth | 13.6mm |
| Diameter | 21.6mm |
| Height | 13.6mm |
| Inductance | 50uH |
| Inductance - Parallel | 50uH |
| Inductance Tolerance | 20% |
| Lead Free | Lead Free |
| Lead Pitch | 11mm |
| Lead/Base Style | Radial |
| Length | 13.6mm |
| Max DC Current | 4.9A |
| Max Operating Temperature | 75°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 85 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 4.9A |
| RoHS Compliant | Yes |
| Saturation Current | 4.9A |
| Series | CTX |
| Shielding | Unshielded |
| Termination | Radial |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Weight | 0.576oz |
| Width | 0.535inch |
| RoHS | Compliant |
Download the complete datasheet for Eaton CTX50-2-52-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
