
General purpose radial inductor featuring 50µH inductance with a 20% tolerance, designed for through-hole mounting. This unshielded, iron-core component offers a maximum DC current rating of 4.9A and a low DC resistance of 32.6mΩ. Operating within a temperature range of -40°C to 75°C, it is RoHS compliant and lead-free.
Eaton CTX50-2-52M-R technical specifications.
| Package/Case | Radial |
| Core Material | Ferrite |
| Current Rating | 4.9A |
| DC Current | 4.9A |
| DC Resistance (DCR) | 32.6mR |
| Depth | 16mm |
| Diameter | 21.6mm |
| Height | 0.925inch |
| Height - Seated (Max) | 0.925inch |
| Inductance | 50uH |
| Lead Free | Lead Free |
| Lead Pitch | 20.3mm |
| Lead/Base Style | Pin |
| Length | 31mm |
| Max DC Current | 4.9A |
| Max Operating Temperature | 75°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 112 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Resistance | 0.0326R |
| RoHS Compliant | Yes |
| Saturation Current | 4.9A |
| Shielding | Unshielded |
| Termination | Radial |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Weight | 0.656oz |
| Width | 0.63inch |
| RoHS | Compliant |
Download the complete datasheet for Eaton CTX50-2-52M-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.