Surface mount fixed inductor featuring a ferrite and metal core. Offers selectable inductance values of 51.18µH (parallel) and 204.73µH (series) with a 20% tolerance at 100kHz. Supports a maximum DC current of 920mA with a DC resistance of 210mΩ. Operating temperature range from -40°C to 85°C. Packaged in tape and reel for automated assembly.
Eaton CTX50-2-R technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite, Metal |
| Current | 460mA |
| Current Rating | 920mA |
| DC Resistance (DCR) | 210mR |
| DC Resistance (DCR) - Parallel | 210mR |
| DC Resistance (DCR) - Series | 839mR |
| DC Resistance-Max | 210mR |
| Depth | 11.43mm |
| Height | 5.97mm |
| Inductance | 51.18uH |
| Inductance - Parallel | 51.18uH |
| Inductance - Series | 204.73uH |
| Lead Free | Lead Free |
| Length | 11.43mm |
| Max DC Current | 920mA |
| Max Operating Temperature | 85°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Coils | 2 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Series | OCTA-PAC® |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Weight | 0.048oz |
| Width | 0.45inch |
| RoHS | Not CompliantNo |
Download the complete datasheet for Eaton CTX50-2-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.