Surface mount fixed inductor featuring dual windings with parallel inductance of 50.78µH and series inductance of 203.14µH, both with a 20% tolerance. Designed for power applications, it handles a maximum DC current of 940mA in parallel configuration and 470mA in series, with corresponding DC resistance values of 239mΩ (parallel) and 956mΩ (series). Operating across a temperature range of -40°C to 85°C, this ferrite and metal core component is supplied in tape and reel packaging.
Eaton CTX50-3-R technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite, Metal |
| Current | 470mA |
| DC Resistance (DCR) | 478mR |
| DC Resistance (DCR) - Parallel | 239mR |
| DC Resistance (DCR) - Series | 956mR |
| Height | 4.83mm |
| Inductance | 50.8uH |
| Inductance - Parallel | 50.78uH |
| Inductance - Series | 203.14uH |
| Lead Free | Lead Free |
| Length | 0.55inch |
| Max DC Current | 940mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Coils | 2 |
| Package Quantity | 800 |
| Packaging | Tape and Reel |
| Series | OCTA-PAC® |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Weight | 0.064oz |
| Width | 13.97mm |
| RoHS | Not Compliant |
Download the complete datasheet for Eaton CTX50-3-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.